
SI4743-C-EVB | |
|---|---|
DigiKey Part Number | 336-4882-ND |
Manufacturer | |
Manufacturer Product Number | SI4743-C-EVB |
Description | BOARD EVALUATION FOR SI4743-C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si4743 - Receiver 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Frequency | 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4743 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,87000 € | 377,87 € |
| Unit Price without VAT: | 377,87000 € |
|---|---|
| Unit Price with VAT: | 449,66530 € |


