
SI4699-A10-GMR | |
---|---|
DigiKey Part Number | 863-SI4699-A10-GMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4699-A10-GMR |
Description | HIGH-PERFORMANCE DUAL DIGITAL RA |
Customer Reference | |
Detailed Description | RF IC Digital Signal Processor General Purpose 72-LGA (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Digital Signal Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFLGA Exposed Pad | |
Supplier Device Package | 72-LGA (10x10) |