
SI4692-A10-GM | |
---|---|
DigiKey Part Number | 863-SI4692-A10-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4692-A10-GM |
Description | HIGH-PERFORMANCE DIGITAL RADIO B |
Customer Reference | |
Detailed Description | RF IC Baseband Processor General Purpose 72-LGA (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 72-TFLGA | |
Supplier Device Package | 72-LGA (10x10) |