
SI4684-A10-GMR | |
|---|---|
DigiKey Part Number | 336-4758-2-ND - Tape & Reel (TR) 336-4758-1-ND - Cut Tape (CT) 336-4758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4684-A10-GMR |
Description | RF RCVR FM 76MHZ-108MHZ 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | Cell Phones, Media Players | |
Current - Receiving | - | |
Data Interface | I2C, SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 10 | 9,69000 € | 96,90 € |
| 25 | 9,18400 € | 229,60 € |
| 100 | 8,49030 € | 849,03 € |
| 250 | 8,07500 € | 2.018,75 € |
| 500 | 7,78204 € | 3.891,02 € |
| 1.000 | 7,50614 € | 7.506,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,36822 € | 15.920,55 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |


