
SI4123-D-GT | |
---|---|
DigiKey Part Number | 336-1175-ND |
Manufacturer | |
Manufacturer Product Number | SI4123-D-GT |
Description | IC FREQ SYNTH 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1.8GHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,89000 € | 7,89 € |
10 | 6,84500 € | 68,45 € |
62 | 6,15065 € | 381,34 € |
124 | 5,91379 € | 733,31 € |
310 | 5,62139 € | 1.742,63 € |
558 | 5,44565 € | 3.038,67 € |
1.054 | 5,26528 € | 5.549,61 € |
Unit Price without VAT: | 7,89000 € |
---|---|
Unit Price with VAT: | 9,38910 € |