
SI3473B-A01-IMR | |
|---|---|
DigiKey Part Number | 863-SI3473B-A01-IMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3473B-A01-IMR |
Description | OCTAL ETHERNET PORT 802.3BT 2-PA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 17mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 56-VFQFN Exposed Pad |
Power - Max 30 W | Supplier Device Package 56-QFN (8x8) |
Internal Switch(s) Both | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,18831 € | 10.470,78 € |
| Unit Price without VAT: | 4,18831 € |
|---|---|
| Unit Price with VAT: | 4,98409 € |

