
SI3472B-A01-IM | |
|---|---|
DigiKey Part Number | 863-SI3472B-A01-IM-ND |
Manufacturer | |
Manufacturer Product Number | SI3472B-A01-IM |
Description | QUAD ETHERNET PORT 802.3BT 2-PAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 38-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 30 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 17mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,32400 € | 33,24 € |
| 25 | 3,06520 € | 76,63 € |
| 100 | 2,77980 € | 277,98 € |
| 364 | 2,59755 € | 945,51 € |
| 728 | 2,52382 € | 1.837,34 € |
| 1.092 | 2,48690 € | 2.715,69 € |
| 2.548 | 2,42206 € | 6.171,41 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

