
SI3459-KIT | |
|---|---|
DigiKey Part Number | 336-4875-ND |
Manufacturer | |
Manufacturer Product Number | SI3459-KIT |
Description | EVAL BOARD FOR SI3459 |
Customer Reference | |
Detailed Description | Si3459 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | - | |
Utilized IC / Part | Si3459 | |
Primary Attributes | 16-Channel | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,92000 € | 374,92 € |
| Unit Price without VAT: | 374,92000 € |
|---|---|
| Unit Price with VAT: | 446,15480 € |

