
SI3459-B04-IMR | |
---|---|
DigiKey Part Number | 863-SI3459-B04-IMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3459-B04-IMR |
Description | SI3459-B04-IMR |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE) 56-QFN (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 18mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.250 | 3,76266 € | 4.703,32 € |
Unit Price without VAT: | 3,76266 € |
---|---|
Unit Price with VAT: | 4,47757 € |