
SI3404-A-GMR | |
|---|---|
DigiKey Part Number | 863-SI3404-A-GMRTR-ND - Tape & Reel (TR) 863-SI3404-A-GMRCT-ND - Cut Tape (CT) 863-SI3404-A-GMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3404-A-GMR |
Description | IC POE CNTRL 1 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE) 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 15.4 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 1.5V ~ 57V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00400 € | 20,04 € |
| 25 | 1,83640 € | 45,91 € |
| 100 | 1,65180 € | 165,18 € |
| 250 | 1,56392 € | 390,98 € |
| 500 | 1,51088 € | 755,44 € |
| 1.000 | 1,46725 € | 1.467,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,42119 € | 3.552,97 € |
| 5.000 | 1,39343 € | 6.967,15 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |



