
SI32281-A-FM | |
|---|---|
DigiKey Part Number | SI32281-A-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI32281-A-FM |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-QFN (7x7) |
Interface 3-Wire, PCM | Base Product Number |
Number of Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 3,86108 € | 1.003,88 € |
| Unit Price without VAT: | 3,86108 € |
|---|---|
| Unit Price with VAT: | 4,59469 € |

