48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI32280-A-FM

DigiKey Part Number
SI32280-A-FM-ND
Manufacturer
Manufacturer Product Number
SI32280-A-FM
Description
IC TELECOM INTERFACE 48QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Telecom IC 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Function
-
Interface
3-Wire, PCM
Number of Circuits
2
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2603,50869 €912,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,50869 €
Unit Price with VAT:4,17534 €