
SI32268CTS20SL1EVB | |
---|---|
DigiKey Part Number | SI32268CTS20SL1EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI32268CTS20SL1EVB |
Description | EVAL BOARD FOR SI32268 |
Customer Reference | |
Detailed Description | Si32268 ProSLIC® CODEC and SLIC Telecom Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Telecom | |
Function | CODEC and SLIC | |
Embedded | - | |
Utilized IC / Part | Si32268 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 210,69000 € | 210,69 € |
Unit Price without VAT: | 210,69000 € |
---|---|
Unit Price with VAT: | 250,72110 € |