
SI32178-B-GM1R | |
---|---|
DigiKey Part Number | SI32178-B-GM1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI32178-B-GM1R |
Description | IC TELECOM INTERFACE 42QFN |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 3,55355 € | 8.883,88 € |
Unit Price without VAT: | 3,55355 € |
---|---|
Unit Price with VAT: | 4,22872 € |