
SI3208-B-FM | |
|---|---|
DigiKey Part Number | SI3208-B-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI3208-B-FM |
Description | IC TELECOM INTERFACE 40QFN |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 40-QFN (6x6) |
Category | Number of Circuits 2 |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.3V |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 40-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 40-QFN (6x6) |
Function Subscriber Line Interface Concept (SLIC), CODEC | Base Product Number |
Interface GCI, PCM, SPI |

