
SI3205-B-FS | |
|---|---|
DigiKey Part Number | SI3205-B-FS-ND |
Manufacturer | |
Manufacturer Product Number | SI3205-B-FS |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 16-SOIC |
Category | Number of Circuits 4 |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.3V |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Function Subscriber Line Interface Concept (SLIC), CODEC | Base Product Number |
Interface GCI, PCM, SPI |

