SI3019-F-GM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,24104 €
Datasheet
SI3019-F-FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3019-F-GM

DigiKey Part Number
SI3019-F-GM-ND
Manufacturer
Manufacturer Product Number
SI3019-F-GM
Description
IC TELECOM INTERFACE 20QFN
Customer Reference
Detailed Description
Telecom IC Direct Access Arrangement (DAA) 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Direct Access Arrangement (DAA)
Interface
GCI, PCM, SPI
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
8.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types