
SI3018-F-FSR | |
|---|---|
DigiKey Part Number | 336-4140-2-ND - Tape & Reel (TR) 336-4140-1-ND - Cut Tape (CT) 336-4140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3018-F-FSR |
Description | IC TELECOM INTERFACE 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI3018-F-FSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | Parallel, SPI, UART | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,30100 € | 43,01 € |
| 25 | 3,97680 € | 99,42 € |
| 100 | 3,62070 € | 362,07 € |
| 250 | 3,49792 € | 874,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,17541 € | 7.938,52 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

