
SI3011-F-FSR | |
|---|---|
DigiKey Part Number | SI3011-F-FSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3011-F-FSR |
Description | IC TELECOM INTERFACE 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 8.5mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Direct Access Arrangement (DAA) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Interface PCM, Serial, SPI | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,07051 € | 10.176,27 € |
| Unit Price without VAT: | 4,07051 € |
|---|---|
| Unit Price with VAT: | 4,84391 € |

