
SI3011-F-FS | |
|---|---|
DigiKey Part Number | SI3011-F-FS-ND |
Manufacturer | |
Manufacturer Product Number | SI3011-F-FS |
Description | IC TELECOM INTERFACE 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 8.5mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Direct Access Arrangement (DAA) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Interface PCM, Serial, SPI | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 4,92500 € | 49,25 € |
| 48 | 4,35333 € | 208,96 € |
| 144 | 4,07938 € | 587,43 € |
| 288 | 3,94517 € | 1.136,21 € |
| 528 | 3,84742 € | 2.031,44 € |
| 1.008 | 3,75996 € | 3.790,04 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |

