Telecom IC Direct Access Arrangement (DAA) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3010-F-FSR

DigiKey Part Number
336-4475-2-ND - Tape & Reel (TR)
336-4475-1-ND - Cut Tape (CT)
336-4475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3010-F-FSR
Description
IC TELECOM INTERFACE 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Telecom IC Direct Access Arrangement (DAA) 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Direct Access Arrangement (DAA)
Interface
Parallel, SPI, UART
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
15mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,60000 €5,60 €
104,30100 €43,01 €
253,97680 €99,42 €
1003,62070 €362,07 €
2503,49792 €874,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,17541 €7.938,52 €
Manufacturers Standard Package
Unit Price without VAT:5,60000 €
Unit Price with VAT:6,66400 €