
SI2493-C-FSR | |
---|---|
DigiKey Part Number | SI2493-C-FSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2493-C-FSR |
Description | IC ISOMODEM SYSTEM-SIDE 16SOIC |
Customer Reference | |
Detailed Description | Modem V.21, V.22, V.23, V.29, V.32, V.34, V.90, V.92, Bell 103, Bell 212A 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Data Format | V.21, V.22, V.23, V.29, V.32, V.34, V.90, V.92, Bell 103, Bell 212A | |
Baud Rates | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 8,16296 € | 20.407,40 € |
Unit Price without VAT: | 8,16296 € |
---|---|
Unit Price with VAT: | 9,71392 € |