
SI2457-C-FS | |
---|---|
DigiKey Part Number | SI2457-C-FS-ND |
Manufacturer | |
Manufacturer Product Number | SI2457-C-FS |
Description | IC ISOMODEM SYSTEM-SIDE 16SOIC |
Customer Reference | |
Detailed Description | 56k Modem V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Data Format | V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A | |
Baud Rates | 56k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | 9,67604 € | 464,45 € |
Unit Price without VAT: | 9,67604 € |
---|---|
Unit Price with VAT: | 11,51449 € |