24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2438-B-GT

DigiKey Part Number
SI2438-B-GT-ND
Manufacturer
Manufacturer Product Number
SI2438-B-GT
Description
IC ISOMODEM 33.6KBPS 24-TSSOP
Customer Reference
Detailed Description
56k Modem V.34 24-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Data Format
V.34
Baud Rates
56k
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,57000 €16,57 €
1013,21200 €132,12 €
6211,72839 €727,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,57000 €
Unit Price with VAT:19,71830 €