
SI2435-E-FTR | |
---|---|
DigiKey Part Number | SI2435-E-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2435-E-FTR |
Description | IC ISOMODEM 33.6KBPS 24-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modem V.34 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Data Format | V.34 | |
Baud Rates | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 8,35308 € | 20.882,70 € |
Unit Price without VAT: | 8,35308 € |
---|---|
Unit Price with VAT: | 9,94017 € |