33.6k Modem V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2434-D-FSR

DigiKey Part Number
SI2434-D-FSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2434-D-FSR
Description
IC ISOMODEM SYSTEM-SIDE 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33.6k Modem V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Baud Rates
33.6k
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
3V ~ 3.6V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Data Format
V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5009,63311 €24.082,78 €
Manufacturers Standard Package
Unit Price without VAT:9,63311 €
Unit Price with VAT:11,46340 €