
SI21692-D-EVB | |
---|---|
DigiKey Part Number | 863-SI21692-D-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI21692-D-EVB |
Description | EVAL BOARD FOR SI21692-D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si21692-D - Demodulator Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Demodulator | |
Embedded | No | |
Utilized IC / Part | Si21692-D | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 471,79000 € | 471,79 € |
Unit Price without VAT: | 471,79000 € |
---|---|
Unit Price with VAT: | 561,43010 € |