
SI2168-C55-GM | |
---|---|
DigiKey Part Number | SI2168-C55-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI2168-C55-GM |
Description | IC VIDEO DEMODULATOR 48QFN |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C, Serial 48-QFN (7x7) Package |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Demodulator | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.14V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,25000 € | 7,25 € |
10 | 5,61900 € | 56,19 € |
25 | 5,21360 € | 130,34 € |
100 | 4,76730 € | 476,73 € |
250 | 4,55452 € | 1.138,63 € |
Unit Price without VAT: | 7,25000 € |
---|---|
Unit Price with VAT: | 8,62750 € |