
SI21662-B22-GM | |
---|---|
DigiKey Part Number | SI21662-B22-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI21662-B22-GM |
Description | IC VIDEO DEMODULATOR 68QFN |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C, Serial 68-QFN (8x8) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Demodulator | |
Applications | Professional Video | |
Standards | - | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.14V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |