
SI2151-A10-GMR | |
---|---|
DigiKey Part Number | 336-5186-2-ND - Tape & Reel (TR) 336-5186-1-ND - Cut Tape (CT) 336-5186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2151-A10-GMR |
Description | IC VIDEO TUNER 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Tuner IC Serial NTSC, PAL, SECAM 24-QFN (3x3) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Tuner | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | Serial | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,00000 € | 2,00 € |
10 | 1,72700 € | 17,27 € |
25 | 1,63080 € | 40,77 € |
100 | 1,49850 € | 149,85 € |
250 | 1,41916 € | 354,79 € |
500 | 1,36310 € | 681,55 € |
1.000 | 1,31025 € | 1.310,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,05827 € | 2.645,68 € |
5.000 | 1,01914 € | 5.095,70 € |
7.500 | 0,99731 € | 7.479,82 € |
Unit Price without VAT: | 2,00000 € |
---|---|
Unit Price with VAT: | 2,38000 € |