RF IC Front End 802.11a/b/g/n 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz 24-LGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE5503A-R

DigiKey Part Number
863-1382-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE5503A-R
Description
IC FRONTEND MOD 802.11ABGN 24LGA
Customer Reference
Detailed Description
RF IC Front End 802.11a/b/g/n 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz 24-LGA (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Manufacturer
Skyworks Solutions Inc.
RF Type
802.11a/b/g/n
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
24-TFLGA Exposed Pad
Part Status
Last Time Buy
Supplier Device Package
24-LGA (4x4)
Function
Front End
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 22.06.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,02243 €6.067,29 €
Manufacturers Standard Package
Unit Price without VAT:2,02243 €
Unit Price with VAT:2,40669 €