
SE5019T-R | |
|---|---|
DigiKey Part Number | 863-SE5019T-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE5019T-R |
Description | 5GHZ, 19DBM MATCHED PA IN 3X3X0. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, WLAN 5GHz 16-QFN (3x3) |
Category | RF Type ISM, WLAN |
Manufacturer Skyworks Solutions Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
Frequency 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85663 € | 2.569,89 € |
| 6.000 | 0,82455 € | 4.947,30 € |
| 9.000 | 0,80664 € | 7.259,76 € |
| Unit Price without VAT: | 0,85663 € |
|---|---|
| Unit Price with VAT: | 1,01939 € |

