
SE5012BT-R | |
|---|---|
DigiKey Part Number | 863-SE5012BT-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE5012BT-R |
Description | 5GHZ, 5V 21DBM FEM W LNA IN 3X3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 5.95GHz WLAN 24-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | WLAN | |
Frequency | 2.4GHz ~ 5.95GHz | |
Features | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12413 € | 3.372,39 € |
| 6.000 | 1,08260 € | 6.495,60 € |
| Unit Price without VAT: | 1,12413 € |
|---|---|
| Unit Price with VAT: | 1,33771 € |

