
SE5007T-R | |
|---|---|
DigiKey Part Number | 863-1378-2-ND - Tape & Reel (TR) 863-1378-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SE5007T-R |
Description | IC FRONT END MOD 5GHZ 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Front End 4.9GHz ~ 5.85GHz 802.11a/g/n 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Type | 802.11a/g/n | |
Frequency | 4.9GHz ~ 5.85GHz | |
Features | - | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11000 € | 3.330,00 € |
| 6.000 | 1,06896 € | 6.413,76 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

