
SE5003L1-R | |
|---|---|
DigiKey Part Number | 863-SE5003L1-RTR-ND - Tape & Reel (TR) 863-SE5003L1-RCT-ND - Cut Tape (CT) 863-SE5003L1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE5003L1-R |
Description | IC AMP 802.11AC 5.9GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11ac 5.15GHz ~ 5.9GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 5.15GHz ~ 5.9GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 5.15GHz ~ 5.9GHz | Package / Case 20-VFQFN Exposed Pad |
P1dB 32dBm | Supplier Device Package 20-QFN (4x4) |
Gain 35dB | Base Product Number |
RF Type 802.11ac |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE5004L-R | Skyworks Solutions Inc. | 116.878 | 863-1376-1-ND | 3,99000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,59100 € | 25,91 € |
| 25 | 2,44920 € | 61,23 € |
| 100 | 2,25340 € | 225,34 € |
| 250 | 2,13608 € | 534,02 € |
| 500 | 2,05318 € | 1.026,59 € |
| 1.000 | 1,97508 € | 1.975,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,86043 € | 5.581,29 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

