
SE5003L1-R-EK1 | |
|---|---|
DigiKey Part Number | 863-SE5003L1-R-EK1-ND |
Manufacturer | |
Manufacturer Product Number | SE5003L1-R-EK1 |
Description | EVALUATION BOARD |
Customer Reference | |
Detailed Description | SE5003L - Power Amplifier, Detector 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5GHz |
Manufacturer Skyworks Solutions Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part SE5003L |
Part Status Obsolete | RF Frequency 5GHz |
Type Power Amplifier, Detector | Function Power Amplifier, Detector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE5004L-R | Skyworks Solutions Inc. | 200.638 | 863-1376-1-ND | 4,03000 € | MFR Recommended |


