RF Amplifier IC 802.11a/n 5.15GHz ~ 5.85GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE5003L-R

DigiKey Part Number
863-1375-2-ND - Tape & Reel (TR)
863-1375-1-ND - Cut Tape (CT)
863-1375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE5003L-R
Description
IC AMP 802.11A/N 5.85GHZ 20QFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11a/n 5.15GHz ~ 5.85GHz 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
5.15GHz ~ 5.85GHz
P1dB
29dBm
Gain
32dB
Noise Figure
-
RF Type
802.11a/n
Voltage - Supply
3V ~ 5.5V
Current - Supply
285mA
Test Frequency
5.15GHz ~ 5.85GHz
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,41200 €24,12 €
252,27960 €56,99 €
1002,09690 €209,69 €
2501,98740 €496,85 €
5001,91006 €955,03 €
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €