
SE4120S-R | |
|---|---|
DigiKey Part Number | 863-1353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE4120S-R |
Description | RF RX GALILEO 1575.42MHZ 46WLCSP |
Customer Reference | |
Detailed Description | SiGe RF Receiver Galileo, GPS 1575.42MHz PCB, Surface Mount 46-WLCSP (2.20x2.18) |
Datasheet | Datasheet |
Category | Current - Receiving 10mA |
Manufacturer Skyworks Solutions Inc. | Data Interface PCB, Surface Mount |
Series | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency 1575.42MHz | Mounting Type Surface Mount |
Modulation or Protocol Galileo, GPS | Package / Case 46-XFBGA, WLCSP |
Applications GPS Receiver | Supplier Device Package 46-WLCSP (2.20x2.18) |

