
SE2623L-RP | |
|---|---|
DigiKey Part Number | 863-SE2623L-RP-ND |
Manufacturer | |
Manufacturer Product Number | SE2623L-RP |
Description | SKYWORKS |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n, DSSS, ISM, WLAN 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Category | RF Type 802.11b/g/n, DSSS, ISM, WLAN |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Supply 700mA |
Part Status Obsolete | Test Frequency 2.4GHz ~ 2.5GHz |
Frequency 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 31dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 33dB | Supplier Device Package 16-QFN (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE2623L-R | Skyworks Solutions Inc. | 11.466 | 863-1942-1-ND | 2,07000 € | MFR Recommended |


