
SE2620T-R | |
|---|---|
DigiKey Part Number | 863-2119-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE2620T-R |
Description | 18DBM 2GHZ PA LNA SP3T IN 3X3X0. |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.11b/g/n, WLAN 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Frequency 2.4GHz ~ 2.5GHz |
Manufacturer Skyworks Solutions Inc. | Package / Case 16-UFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QFN (3x3) |
Part Status Obsolete | Base Product Number |
RF Type 802.11b/g/n, WLAN |

