
SE2613T-R | |
|---|---|
DigiKey Part Number | 863-1373-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE2613T-R |
Description | IC FRONT END MOD 2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.11b/g/n 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type 802.11b/g/n |
Manufacturer Skyworks Solutions Inc. | Frequency 2.4GHz ~ 2.5GHz |
Series | Package / Case 16-UFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QFN (3x3) |
Part Status Obsolete |

