
SE2605L-RN | |
---|---|
DigiKey Part Number | SE2605L-RN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE2605L-RN |
Description | IC AMP WLAN 2.4GHZ-2.5GHZ 16QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SE2605L-RN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 32dBm | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 650mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,05696 € | 3.170,88 € |
6.000 | 1,01778 € | 6.106,68 € |
Unit Price without VAT: | 1,05696 € |
---|---|
Unit Price with VAT: | 1,25778 € |