
SE2600S-R | |
|---|---|
DigiKey Part Number | 863-1368-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE2600S-R |
Description | IC AMP LNA SP3T SWITCH 11CSP |
Customer Reference | |
Detailed Description | RF IC LNA, Switch 802.11b/g/n 2.4GHz ~ 2.5GHz 11-WLCSP (1.07x1.05) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | LNA, Switch | |
Frequency | 2.4GHz ~ 2.5GHz | |
RF Type | 802.11b/g/n | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-XFBGA, WLCSP | |
Supplier Device Package | 11-WLCSP (1.07x1.05) |

