
SE2574L-R | |
|---|---|
DigiKey Part Number | 863-1447-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE2574L-R |
Description | IC RF AMP 802.11B/G 2.4GHZ 8QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g 2.4GHz 8-QFN (2x2) |
Datasheet | Datasheet |
Category | RF Type 802.11b/g |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 2.7V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 135mA |
Part Status Obsolete | Test Frequency 2.4GHz |
Frequency 2.4GHz | Mounting Type Surface Mount |
P1dB 25dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 28dB | Supplier Device Package 8-QFN (2x2) |

