
SE2548A-R | |
|---|---|
DigiKey Part Number | 863-1356-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE2548A-R |
Description | IC FRONTEND MOD 802.11ABGN 32LGA |
Customer Reference | |
Detailed Description | RF IC Front End 802.11a/b/g/n 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz 32-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Front End | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz | |
RF Type | 802.11a/b/g/n | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFLGA Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) |


