
SE2537L-R | |
|---|---|
DigiKey Part Number | SE2537L-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE2537L-R |
Description | IC POWER AMP 802.11A QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC IEEE 802.11a, WLAN 4.9GHz ~ 5.9GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 4.9GHz ~ 5.9GHz | |
P1dB | 25dBm | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | IEEE 802.11a, WLAN | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 195mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |

