
SE2436L-R | |
|---|---|
DigiKey Part Number | 863-1771-2-ND - Tape & Reel (TR) 863-1771-1-ND - Cut Tape (CT) 863-1771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2436L-R |
Description | HIGH POWER SMART ENERGY/ZIGBEE P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Zigbee® 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SE2436L-R Models |
Category | Frequency 2.4GHz |
Manufacturer Skyworks Solutions Inc. | Package / Case 24-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-QFN (4x4) |
Part Status Active | Base Product Number |
RF Type Zigbee® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,66900 € | 26,69 € |
| 25 | 2,52200 € | 63,05 € |
| 100 | 2,32090 € | 232,09 € |
| 250 | 2,20016 € | 550,04 € |
| 500 | 2,11486 € | 1.057,43 € |
| 1.000 | 2,03449 € | 2.034,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,91652 € | 5.749,56 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |









