33 pF Silicon Capacitor 100 V Nonstandard Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC03301518

DigiKey Part Number
863-1223-ND
Manufacturer
Manufacturer Product Number
SC03301518
Description
CAP SILICON 33PF 20% 100V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF Silicon Capacitor 100 V Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Capacitance
33 pF
Tolerance
±20%
Voltage - Breakdown
100 V
ESL (Equivalent Series Inductance)
-
Applications
High Temperature
Features
High Reliability
Operating Temperature
-65°C ~ 200°C
Package / Case
Nonstandard Chip
Height
0.006" (0.15mm)
Size / Dimension
0.018" L x 0.018" W (0.46mm x 0.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,81560 €681,56 €
2006,59225 €1.318,45 €
3006,48040 €1.944,12 €
5006,35644 €3.178,22 €
7006,28400 €4.398,80 €
1.0006,21436 €6.214,36 €
Manufacturers Standard Package
Unit Price without VAT:6,81560 €
Unit Price with VAT:8,11056 €