
RFX8053 | |
|---|---|
DigiKey Part Number | 863-1837-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFX8053 |
Description | IC FRONT END MOD 5GHZ WLAN 16QFN |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.85GHz 802.11a/n/ac 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Category | RF Type 802.11a/n/ac |
Manufacturer Skyworks Solutions Inc. | Frequency 5.15GHz ~ 5.85GHz |
Packaging Tape & Reel (TR) | Package / Case 16-XFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-QFN (2.5x2.5) |

