
RFX8051B | |
---|---|
DigiKey Part Number | 863-1836-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFX8051B |
Description | IC FRONT END MOD 5GHZ WLAN 16QFN |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.85GHz 802.11a/n/ac 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11a/n/ac | |
Frequency | 5.15GHz ~ 5.85GHz | |
Features | - | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |